Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 16 A, SP-CO, IP40

Subtotal (1 box of 250 units)*

£511.50

(exc. VAT)

£613.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£2.046£511.50

*price indicative

RS Stock No.:
205-9796
Mfr. Part No.:
V19T16-EZ400A05
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Contact Current Rating

16 A

Contact Configuration

SP-CO

IP Rating

IP40

COO (Country of Origin):
CN
The Honeywell unsealed micro switch provides a cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high volume applications. The V19 switch provides a fully certified, reliable, and repeatable solution over the lifetime of the product.

Ensures door latching and safe operation
Interface control for system auxiliary functions

Related links