Omron Long Leaf Lever Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-8280
Mfr. Part No.:
D2AW-ER082D R
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Long Leaf Lever

Terminal Type

PCB

Contact Current Rating

100 mA

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

D2 Housing

Contact Material

Silver

Case Material

Rubber

Release Force

0.05N

Voltage Rating

12V dc

Operating Temperature Range

-40 → +85°C

Standards Met

IEC 60529

COO (Country of Origin):
CN
Long stroke seal switch with high reliability and high insulation performance

Double reliability by twin contacts (=Clipping contact). Foreign materials are cleaned out by the sliding contacts.
Quiet operating sound by sliding contact construction is needed for high grade car.
High performance of Insulation resistance by unique contact structure.