Omron Leaf Lever Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67
- RS Stock No.:
- 174-8276
- Mfr. Part No.:
- D2AW-ER062D R
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8276
- Mfr. Part No.:
- D2AW-ER062D R
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Leaf Lever | |
| Terminal Type | PCB | |
| Contact Current Rating | 100 mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 2 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Switch Housing | D2 Housing | |
| Contact Material | Silver | |
| Case Material | Rubber | |
| Release Force | 0.2N | |
| Voltage Rating | 12V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Standards Met | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Leaf Lever | ||
Terminal Type PCB | ||
Contact Current Rating 100 mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 2 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Switch Housing D2 Housing | ||
Contact Material Silver | ||
Case Material Rubber | ||
Release Force 0.2N | ||
Voltage Rating 12V dc | ||
Operating Temperature Range -40 → +85°C | ||
Standards Met IEC 60529 | ||
- COO (Country of Origin):
- CN
Long stroke seal switch with high reliability and high insulation performance
Related links
- Omron Leaf Lever Subminiature Micro Switch 100 mA IP67
- Omron Long Leaf Lever Subminiature Micro Switch 100 mA IP67
- Omron Long Straight Lever Subminiature Micro Switch 100 mA IP67
- Omron Leaf Lever Subminiature Micro Switch 0.1 A At 125Vdc VA IP67
- Omron Leaf Lever Subminiature Micro Switch SPST, IP67
- Omron Leaf Lever Subminiature Micro Switch SPST, IP67
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
