Omron Button Subminiature Micro Switch, Surface Mount Terminal, 1 mA, SPST, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-8206
Mfr. Part No.:
D2LS-11
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Subminiature Micro Switch

Actuator Type

Button

Terminal Type

Surface Mount

Switch Contact Current

1 mA

Contact Configuration

SPST

IP Rating

IP40

Operating Force

1.2N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Ultra Subminiature

Depth

3mm

Standards/Approvals

RoHS

Mechanical Life

5000000Operations

Hazardous Area Certification

No

COO (Country of Origin):
CN
Compact Surface-mounting Switches ideal for applications requiring long durability High Force type also available

High operating force type also achieving long durability (OF: 1.2 N, Durability: 5,000,000 operations)

Compact size 8.6 x 4.8 x 3.0 mm (W x D x H) contributing to down-sizing of module

Clear click feeling

Embossed taping package for automatic mounting

Related links