Saia-Burgess Roller Lever Micro Switch, Through Hole Terminal, 1 A, 250 V ac, SPDT, IP54
- RS Stock No.:
- 173-9357
- Mfr. Part No.:
- F1NST8AC
- Brand:
- Saia-Burgess
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-9357
- Mfr. Part No.:
- F1NST8AC
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 1 A | |
| Contact Configuration | SPDT | |
| Housing Material | Polyamide | |
| IP Rating | IP54 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 10Operations | |
| Series | F1NS | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Through Hole | ||
Switch Contact Current 1 A | ||
Contact Configuration SPDT | ||
Housing Material Polyamide | ||
IP Rating IP54 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 10Operations | ||
Series F1NS | ||
- COO (Country of Origin):
- PL
Sub-Miniature Side Mounted PCB Switch
From Saia-Burgess, this selection of sub-miniature switches are small size and low current, and are available with either a lever or plunger style actuator. Designed to side-mount to a printed circuit board, these robust sub-miniature switches have a high mechanical life.
Features and Benefits:
• Single pole changeover
• PCB connection
• Sealed to IP54
• Flux Resistant Terminals
• SPCO silver plated contacts
• Contact Rating; 1A; 2A, 250Vac; 30Vdc
Related links
- Saia-Burgess Roller Lever Micro Switch 1 A SPDT, IP54
- Saia-Burgess Roller Lever Micro Switch 5 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 10.1 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 3 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 6 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 5 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 6 A SPDT, IP40
- Saia-Burgess Simulated Roller Lever Micro Switch 5 A SPDT, IP40
