C & K Pin Plunger Snap Action Micro Switch, Through Hole Terminal, 3 A @ 12 V dc, 3 A @ 125 V ac, SP-CO, IP67
- RS Stock No.:
- 161-2379
- Mfr. Part No.:
- ZMSH03130P00LSC
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2379
- Mfr. Part No.:
- ZMSH03130P00LSC
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Through Hole | |
| Contact Current Rating | 3 A @ 12 V dc, 3 A @ 125 V ac | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Operating Force | 130 g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass | |
| Case Material | Polyamide | |
| Voltage Rating | 12 V dc, 125V ac | |
| Operating Temperature Range | -40 → +85°C | |
| Standards Met | cULus Recognized, ENEC, UL 1054, UL 61058-1 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Type Pin Plunger | ||
Terminal Type Through Hole | ||
Contact Current Rating 3 A @ 12 V dc, 3 A @ 125 V ac | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
Operating Force 130 g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Case Material Polyamide | ||
Voltage Rating 12 V dc, 125V ac | ||
Operating Temperature Range -40 → +85°C | ||
Standards Met cULus Recognized, ENEC, UL 1054, UL 61058-1 | ||
- COO (Country of Origin):
- TW
C&Ks broad range of snap switches includes sub miniature, miniature, and metal case models. These limit switches have a variety of actuator configurations (pin plunger, lever, and roller lever), electrical ratings from low levels up to 30 Amps, and a broad range of operating forces. Terminal styles include PCB through-hole, quick connect, wire leads, screw, solder, formed PC through-hole, flat and step base.
Reliable snap-acting mechanism
Long electrical and mechanical life
Compact size - Ideal when space is limited
Typical Applications
PCB detection switch
Communication devices
Testing equipment
Long electrical and mechanical life
Compact size - Ideal when space is limited
Typical Applications
PCB detection switch
Communication devices
Testing equipment
