C & K Lever Snap Action Micro Switch, Solder Terminal, 100 mA @ 125 V ac, 100 mA @ 60 V dc, SP-CO
- RS Stock No.:
- 161-2374
- Mfr. Part No.:
- ZMA00A150L08EC
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2374
- Mfr. Part No.:
- ZMA00A150L08EC
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 100 mA @ 125 V ac, 100 mA @ 60 V dc | |
| Contact Configuration | SP-CO | |
| Operating Force | 150 g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass | |
| Case Material | PBT | |
| Voltage Rating | 60 V dc, 125 V ac | |
| Operating Temperature Range | -40 → +85°C | |
| Standards Met | cULus Recognized, ENEC, UL 1054, UL 61058-1 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Contact Current Rating 100 mA @ 125 V ac, 100 mA @ 60 V dc | ||
Contact Configuration SP-CO | ||
Operating Force 150 g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Case Material PBT | ||
Voltage Rating 60 V dc, 125 V ac | ||
Operating Temperature Range -40 → +85°C | ||
Standards Met cULus Recognized, ENEC, UL 1054, UL 61058-1 | ||
C&K Detect Switches, With 19 different series of standard detect switches, C&K offers the largest selection in SMT, through-hole, panel and snap-in/chassis and screw-mount versions. C&Ks detect switches are offered in a variety of sizes and shapes, with various actuator orientations including vertical or horizontal, top or side, or right-angle or left, and come with soft actuation force. These detect switches include low profile, compact, micro- and ultra-miniature designs, with some sealed versions available. Choose from traditional detect, snap-acting, tactile, magnetic reed, or door interlock styles for your optimum detect switch solution. In general, C&K detect switches operate at low current, occupy less space and offer higher life cycles (100k ∼ 1M).
Reliable snap-acting mechanism
Long electrical and mechanical life
Compact size Ideal when space is limited
Typical Applications
PCB detection switch
Communication devices
Testing equipment
Long electrical and mechanical life
Compact size Ideal when space is limited
Typical Applications
PCB detection switch
Communication devices
Testing equipment
