Saia-Burgess Plunger Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67
- RS Stock No.:
- 157-1036
- Mfr. Part No.:
- V4NS
- Brand:
- Saia-Burgess
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 157-1036
- Mfr. Part No.:
- V4NS
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Plunger | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 2.5 N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Fine Silver | |
| Case Material | Glass Fibre Reinforced Nylon | |
| Mechanical Life | 3 x 10^6Operations | |
| Release Force | 0.3N | |
| Operating Temperature Range | -10 → +85°C | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Plunger | ||
Terminal Type Pre-wired | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 2.5 N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Fine Silver | ||
Case Material Glass Fibre Reinforced Nylon | ||
Mechanical Life 3 x 10^6Operations | ||
Release Force 0.3N | ||
Operating Temperature Range -10 → +85°C | ||
Saia-Burgess Microswitch
The Saia-Burgess Microswitch has an electrical rating of 5A at 250VAC with SP contact configuration. It has fine silver contact material and a glass fibre reinforced polyamide case with a plunger actuator.
Features and Benefits
Operating temperature ranges between -10°C and 85°C
Operating force is 2.5N
Mechanical life is 3x10^6 operations
Pre-wired terminals
Operating force is 2.5N
Mechanical life is 3x10^6 operations
Pre-wired terminals
Certifications
IP67 rated
