C & K Lever Snap Action Micro Switch, Quick Connect Terminal, 6 A @ 125 / 250 V ac, SP-CO

Unavailable
RS will no longer stock this product.
RS Stock No.:
154-6138
Mfr. Part No.:
LCA06150T12QC
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Actuator Type

Lever

Terminal Type

Quick Connect

Contact Current Rating

6 A @ 125 / 250 V ac

Contact Configuration

SP-CO

Operating Force

150 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Case Material

Thermoplastic Polyester PET

Voltage Rating

250V ac

Standards Met

cULus Recognized, ENEC, UL

Operating Temperature Range

-40 → +125°C

COO (Country of Origin):
CN
Compact design
Long life and high electrical capacity
Quick connect, solder terminals, PC terminals
Wide variety of actuator styles
Motorized equipment
Sump pump
Thermostatic controls