C & K Leaf Snap Action Micro Switch, Pc Pin Terminal, 1 A @ 125 V ac, 1 A @ 30 V dc, SP-CO
- RS Stock No.:
- 154-2582
- Mfr. Part No.:
- MMGGF5L2T
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-2582
- Mfr. Part No.:
- MMGGF5L2T
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Type | Leaf | |
| Terminal Type | Pc Pin | |
| Contact Current Rating | 1 A @ 125 V ac, 1 A @ 30 V dc | |
| Contact Configuration | SP-CO | |
| Operating Force | 142 g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Contact Material | Copper Alloy | |
| Case Material | Phenolic | |
| Voltage Rating | 30 V dc, 125V ac | |
| Standards Met | cULus Recognized | |
| Operating Temperature Range | -55 → +135°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Type Leaf | ||
Terminal Type Pc Pin | ||
Contact Current Rating 1 A @ 125 V ac, 1 A @ 30 V dc | ||
Contact Configuration SP-CO | ||
Operating Force 142 g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Contact Material Copper Alloy | ||
Case Material Phenolic | ||
Voltage Rating 30 V dc, 125V ac | ||
Standards Met cULus Recognized | ||
Operating Temperature Range -55 → +135°C | ||
- COO (Country of Origin):
- CN
Low level and power switching
Long electrical and mechanical life
Increased over travel
Limited space constraints
Communication devices
Long electrical and mechanical life
Increased over travel
Limited space constraints
Communication devices
