C & K Standard Snap Action Micro Switch, Pc Pin Terminal, 300 mA @ 30 V dc, SP-CO
- RS Stock No.:
- 153-4146
- Mfr. Part No.:
- MDS6500AL02RL
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-4146
- Mfr. Part No.:
- MDS6500AL02RL
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Type | Standard | |
| Terminal Type | Pc Pin | |
| Contact Current Rating | 300 mA @ 30 V dc | |
| Contact Configuration | SP-CO | |
| Operating Force | 50 g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Copper Alloy | |
| Case Material | PA | |
| Voltage Rating | 30V dc | |
| Operating Temperature Range | -25 → +70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Type Standard | ||
Terminal Type Pc Pin | ||
Contact Current Rating 300 mA @ 30 V dc | ||
Contact Configuration SP-CO | ||
Operating Force 50 g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Copper Alloy | ||
Case Material PA | ||
Voltage Rating 30V dc | ||
Operating Temperature Range -25 → +70°C | ||
- COO (Country of Origin):
- TW
Snap-acting tactile feel
Small package size
Available in vertical or right angle PCB mount
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices
Small package size
Available in vertical or right angle PCB mount
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices
