C & K Standard Snap Action Micro Switch, Pc Pin Terminal, 300 mA @ 30 V dc, SP-CO

Unavailable
RS will no longer stock this product.
RS Stock No.:
153-4143
Mfr. Part No.:
MDS6500AL02LL
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Actuator Type

Standard

Terminal Type

Pc Pin

Contact Current Rating

300 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

50 g

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Copper Alloy

Case Material

PA

Voltage Rating

30V dc

Operating Temperature Range

-25 → +70°C

COO (Country of Origin):
TW
Snap-acting tactile feel
Small package size
Available in vertical or right angle PCB mount
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices