ZF Roller Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT
- RS Stock No.:
- 517-915
- Distrelec Article No.:
- 300-17-548
- Mfr. Part No.:
- GPTCRH02
- Brand:
- ZF
Subtotal (1 unit)*
£15.72
(exc. VAT)
£18.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 435 unit(s) ready to ship
- Plus 6 unit(s) shipping from 21 January 2026
- Plus 2,235 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.72 |
*price indicative
- RS Stock No.:
- 517-915
- Distrelec Article No.:
- 300-17-548
- Mfr. Part No.:
- GPTCRH02
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller | |
| Terminal Type | Screw | |
| Contact Current Rating | 15 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| Operating Force | 3.42 N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 1.11N | |
| Operating Temperature Range | -20 → +85°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller | ||
Terminal Type Screw | ||
Contact Current Rating 15 A @ 250 V ac | ||
Contact Configuration SPDT | ||
Operating Force 3.42 N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 1.11N | ||
Operating Temperature Range -20 → +85°C | ||
- COO (Country of Origin):
- CN

ZF Microswitch
The ZF GP series Microswitch has a roller actuator and a contact rating of 15A at 250VAC. This is a highly reliable SPDT contact configuration Microswitch offers a high level of repeat accuracy.
Features and Benefits
Operating forces is 3.42N
Screw terminal type termination
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life is up to 1 million cycles
Operating temperature ranges between -20°C and 85°C
Case and cover material is phenolic
Screw terminal type termination
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life is up to 1 million cycles
Operating temperature ranges between -20°C and 85°C
Case and cover material is phenolic
Certifications
UL 1054
Related links
- ZF Roller Plunger Micro Switch 15 A @ 250 V ac, SPDT
- ZF Short Roller Lever Micro Switch 15 A @ 250 V ac, SPDT
- ZF Long Roller Lever Micro Switch 15 A @ 250 V ac, SPDT
- Honeywell Short Roller Lever Micro Switch 15 A @ 125 V ac, SPDT
- ZF Button Micro Switch 15 A @ 250 V ac, SPDT
- ZF Plunger Micro Switch 15 A @ 250 V ac, SPDT
- ZF Long Hinge Lever Micro Switch 15 A @ 250 V ac, SPDT
- ZF Leaf Lever Micro Switch 15 A @ 250 V ac, SPDT
