ZF Simulated Roller Lever Micro Switch, Solder Terminal, 6 A, 250 V ac, SPDT, IP50

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
517-729
Mfr. Part No.:
DB1C-C1SC
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Product Type

Micro Switch

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Switch Contact Current

6 A

Housing Material

Polyethylene Terephthalate, Polyamide

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

0.54N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Microswitch Type

DB Subminiature

Contact AC Voltage

250V ac

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

15000000Operations

DB Series Microswitches


DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Rated for currents up to 10 amp at 250VAC

Range of auxiliary actuators available

Mechanical life: up to 15 x 106 operations

Wide variety of terminal types available

V4 case size

Approvals

ENEC, UL

Related links