ZF Long Hinge Lever Micro Switch, Screw Terminal, 20 A @ 250 V ac, SPDT

Subtotal (1 unit)*

£16.60

(exc. VAT)

£19.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 172 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.60

*price indicative

RS Stock No.:
517-618
Mfr. Part No.:
GPTBLS01
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Long Hinge Lever

Terminal Type

Screw

Contact Current Rating

20 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.78 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.14N

Operating Temperature Range

-20 → +85°C

COO (Country of Origin):
CN

GP Series (20A)


Available in small button, short roller and long lever actuator versions
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
20A current rating
Temperature rating: -20ºC to 85ºC
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Housing Dimensions: Height: Length: 49.6mm Height: 22mm Width:17.6mm
Metric mounting holes

Related links

Recently viewed