ZF Leaf Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT
- RS Stock No.:
- 517-602
- Mfr. Part No.:
- GPTCLR01
- Brand:
- ZF
Subtotal (1 unit)*
£8.62
(exc. VAT)
£10.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 26 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.62 |
*price indicative
- RS Stock No.:
- 517-602
- Mfr. Part No.:
- GPTCLR01
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Leaf Lever | |
| Terminal Type | Screw | |
| Contact Current Rating | 15 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| Operating Force | 2.92 N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.47N | |
| Operating Temperature Range | -20 → +85°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Leaf Lever | ||
Terminal Type Screw | ||
Contact Current Rating 15 A @ 250 V ac | ||
Contact Configuration SPDT | ||
Operating Force 2.92 N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.47N | ||
Operating Temperature Range -20 → +85°C | ||
- COO (Country of Origin):
- CN
GP Series (15A)
Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes

Related links
- ZF Long Leaf Lever Micro Switch 16 A @ 250 V ac, SPDT
- ZF Long Hinge Lever Micro Switch 15 A @ 250 V ac, SPDT
- ZF Short Roller Lever Micro Switch 15 A @ 250 V ac, SPDT
- ZF Long Roller Lever Micro Switch 15 A @ 250 V ac, SPDT
- Honeywell Leaf Lever Micro Switch 16 A @ 250 V ac, SPDT
- ZF Long Hinge Lever Micro Switch 20 A @ 250 V ac, SPDT
- Honeywell Long Leaf Lever Micro Switch 16 A @ 250 V ac IP67
- Honeywell Leaf Lever Micro Switch 16 A @ 250 V ac IP67
