ZF Simulated Roller Lever Micro Switch, Tab Terminal, 6 A, 250 V ac, SPDT, IP50
- RS Stock No.:
- 517-599
- Mfr. Part No.:
- DB1C-B1SC
- Brand:
- ZF
Subtotal (1 unit)*
£2.38
(exc. VAT)
£2.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 701 unit(s) ready to ship
- Plus 484 unit(s) ready to ship from another location
- Plus 560 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.38 |
*price indicative
- RS Stock No.:
- 517-599
- Mfr. Part No.:
- DB1C-B1SC
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Tab | |
| Switch Contact Current | 6 A | |
| Housing Material | Polyethylene Terephthalate, Polyamide | |
| Contact Configuration | SPDT | |
| IP Rating | IP50 | |
| Operating Force | 0.54N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | DB Subminiature | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Operations | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Tab | ||
Switch Contact Current 6 A | ||
Housing Material Polyethylene Terephthalate, Polyamide | ||
Contact Configuration SPDT | ||
IP Rating IP50 | ||
Operating Force 0.54N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type DB Subminiature | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Operations | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE




DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
Related links
- ZF Simulated Roller Lever Micro Switch 6 A @ 250 V ac, SPDT
- ZF Simulated Roller Lever Micro Switch 6 A @ 250 V ac, SPDT
- ZF Roller Lever Micro Switch 6 A @ 250 V ac, SPDT
- ZF Simulated Roller Lever Micro Switch 10.1 A @ 250 V ac IP6K7
- ZF Short Lever Micro Switch 6 A @ 250 V ac, SPDT
- ZF Hinge Lever Micro Switch 6 A @ 250 V ac, SPDT
- ZF Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP6K7
- Omron Simulated Roller Lever Micro Switch 16 A @ 250 V ac IP40
