ZF Hinge Lever Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT
- RS Stock No.:
- 517-589
- Mfr. Part No.:
- DB2C-A1LC
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-589
- Mfr. Part No.:
- DB2C-A1LC
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 10.1 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| Operating Force | 0.83 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Gold, Silver Alloy | |
| Mechanical Life | 15000000Operations | |
| Operating Temperature Range | -40 → +120°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Hinge Lever | ||
Terminal Type Solder | ||
Contact Current Rating 10.1 A @ 250 V ac | ||
Contact Configuration SPDT | ||
Operating Force 0.83 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Gold, Silver Alloy | ||
Mechanical Life 15000000Operations | ||
Operating Temperature Range -40 → +120°C | ||
- COO (Country of Origin):
- DE




