ZF Lever Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
517-583
Mfr. Part No.:
DB2C-A1LD
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

COO (Country of Origin):
DE

Standard V4 Microswitches (DB2 10A)


DB2 rated at 10A 250Vac; ENEC, EN61058
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals

ENEC, UL