Honeywell Long Leaf Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT
- RS Stock No.:
- 515-735
- Distrelec Article No.:
- 301-38-869
- Mfr. Part No.:
- V15T16-EZ100A03
- Brand:
- Honeywell
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 336 unit(s) shipping from 09 February 2026
- Plus 32 unit(s) shipping from 09 February 2026
- Plus 1,065 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.69 |
*price indicative
- RS Stock No.:
- 515-735
- Distrelec Article No.:
- 301-38-869
- Mfr. Part No.:
- V15T16-EZ100A03
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Long Leaf Lever | |
| Terminal Type | Tab | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| Operating Force | 0.98 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Silver Cadmium Oxide | |
| Case Material | Polybutylene Terephthalate PET Thermoplastic | |
| Mechanical Life | 5000000Operations | |
| Release Force | 0.25N | |
| Operating Temperature Range | -25 → +125°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Long Leaf Lever | ||
Terminal Type Tab | ||
Contact Current Rating 16 A @ 250 V ac | ||
Contact Configuration SPDT | ||
Operating Force 0.98 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Silver Cadmium Oxide | ||
Case Material Polybutylene Terephthalate PET Thermoplastic | ||
Mechanical Life 5000000Operations | ||
Release Force 0.25N | ||
Operating Temperature Range -25 → +125°C | ||
- COO (Country of Origin):
- CN
Honeywell 16A V3 style V15 series
Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Note
For waterproof Micro Switches in Honeywell's V15 series see stock number 749-6509 typically.
Approvals
ENEC, UL, CQC


Approvals
ENEC, UL, CQC
Related links
- Honeywell Long Leaf Lever Micro Switch 16 A @ 250 V ac, SPDT
- Honeywell Leaf Lever Micro Switch 16 A @ 250 V ac, SPDT
- Honeywell Long Leaf Lever Micro Switch 16 A @ 250 V ac IP67
- Honeywell Long Leaf Lever Micro Switch 22 A @ 250 V ac IP67
- ZF Long Leaf Lever Micro Switch 16 A @ 250 V ac, SPDT
- Omron Long Leaf Lever Micro Switch 16 A @ 250 V ac IP40
- Honeywell Leaf Lever Microswitch 16 A @ 250 V ac, SPDT
- Honeywell Short Roller Lever Micro Switch 16 A @ 250 V ac, SPDT
