ZF Long Hinge Lever Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP6K7
- RS Stock No.:
- 150-710
- Mfr. Part No.:
- DC1C-A1LD
- Brand:
- ZF
Bulk discount available
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,218 unit(s) ready to ship
- Plus 269 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.16 |
| 10 - 49 | £3.76 |
| 50 - 99 | £3.14 |
| 100 - 249 | £2.92 |
| 250 + | £2.67 |
*price indicative
- RS Stock No.:
- 150-710
- Mfr. Part No.:
- DC1C-A1LD
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Long Hinge Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP6K7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 1000000Operations | |
| Operating Temperature Range | -40 → +120°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Long Hinge Lever | ||
Terminal Type Solder | ||
Contact Current Rating 6 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP6K7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 1000000Operations | ||
Operating Temperature Range -40 → +120°C | ||
- COO (Country of Origin):
- DE

ZF Miniature Microswitch
The ZF DC series miniature Microswitch has a straight long hinge lever actuator and a contact rating of 6A at 250VAC. This is a highly reliable SPDT contact configuration Microswitch offers a high level of repeat accuracy.
Features and Benefits
Operating temperature ranges between -40°C and 120°C
Housing material is PET/PBT
Mechanical life is more than 1x106 operations
Housing material is PET/PBT
Mechanical life is more than 1x106 operations
Certifications
IP67 rated
ENEC certified
UL approved
KEMA certified
ENEC certified
UL approved
KEMA certified
Related links
- ZF Long Hinge Lever Micro Switch 6 A @ 250 V ac, SPDT
- ZF Long Hinge Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Hinge Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Roller Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Short Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Button Micro Switch 6 A @ 250 V ac IP6K7
- ZF Long Hinge Lever Micro Switch 6 A @ 250 V ac, SPDT
- ZF Short Lever Micro Switch 6 A @ 250 V ac IP6K7
