- RS Stock No.:
- 337-908
- Mfr. Part No.:
- 337908
- Brand:
- Honeywell
Available to back order for despatch when stock is available
Added
Price Each
£9.16
(exc. VAT)
£10.99
(inc. VAT)
Units | Per unit |
1 - 24 | £9.16 |
25 - 99 | £8.36 |
100 - 249 | £7.69 |
250 - 499 | £7.31 |
500 + | £7.00 |
- RS Stock No.:
- 337-908
- Mfr. Part No.:
- 337908
- Brand:
- Honeywell
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
V3 Pushbutton Mount
Panel mounting assembly for use with V3 button microswitches
Strong nickel-plated steel bracket with melamine button
Maximum working temperature 85°C
Supplied complete with mounting screws, etc
Will accommodate either one or two microswitches (side by side)
Suitable hole cutter see stock no. 543-557
Strong nickel-plated steel bracket with melamine button
Maximum working temperature 85°C
Supplied complete with mounting screws, etc
Will accommodate either one or two microswitches (side by side)
Suitable hole cutter see stock no. 543-557
Note
Microswitch not supplied with assembly.
Specifications
Attribute | Value |
---|---|
Accessory Type | Push Button |
For Use With | V3 Series |
Related links
- Micro Switch Caps & Covers
- Microswitch Terminal Cover for use with BZ/BA Series
- Cover for use with Large Basic Switch
- Microswitch Terminal Cover for use with GP Series
- Cover for use with 3RW55/52 Size 4
- Cover for use with Z15 Series
- Microswitch Terminal Cover for use with D2SW Series
- Cover for use with 3RW55/52 Size 2 and 3