ZF, Microswitch Push Button Kit, Actuator, For Use With D4 Miniature Switch
- RS Stock No.:
- 812-6545
- Mfr. Part No.:
- D4PB-LCA-PK5
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-6545
- Mfr. Part No.:
- D4PB-LCA-PK5
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Accessory Type | Actuator | |
| For Use With | D4 Miniature Switch | |
| Actuator Type | Button | |
| Priced to Clear | Yes | |
| Actuator Colour | Yellow | |
| Actuator Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Accessory Type Actuator | ||
For Use With D4 Miniature Switch | ||
Actuator Type Button | ||
Priced to Clear Yes | ||
Actuator Colour Yellow | ||
Actuator Diameter 18mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
