ZF, Microswitch Push Button Kit, Actuator, For Use With D4 Miniature Switch
- RS Stock No.:
- 812-6526
- Mfr. Part No.:
- D4PB-SCW-PK5
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-6526
- Mfr. Part No.:
- D4PB-SCW-PK5
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Accessory Type | Actuator | |
| For Use With | D4 Miniature Switch | |
| Actuator Type | Button | |
| Actuator Colour | Yellow | |
| Actuator Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Accessory Type Actuator | ||
For Use With D4 Miniature Switch | ||
Actuator Type Button | ||
Actuator Colour Yellow | ||
Actuator Diameter 9mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
D4 Microswitch Push Button Assemblies
Push button switch assembly kits that are used with a miniature (V3 size) snap action micro switch. Kits are supplied in bags of 5 and available in three different styles; small button with a chrome plated bezel, large button with either a chrome or black finish bezel. Buttons are available in five colours; red, green, black, white and yellow.
Choose from any number of snap action micro switches, although note that for better tactile feedback the operating force of the micro switch should be no less than 150 cN.
The micro switches are available with several different electrical ratings, ranging from 0.1 A to 21 A.
Choose from any number of snap action micro switches, although note that for better tactile feedback the operating force of the micro switch should be no less than 150 cN.
The micro switches are available with several different electrical ratings, ranging from 0.1 A to 21 A.
Approvals
ENEC, UL
