Dino-Lite AMK4012ZT-D15 TV (RCA) PAL Microscope, 720 x 576 pixel, 200 X, 10 → 70 X Magnification
- RS Stock No.:
- 888-2964
- Mfr. Part No.:
- AMK4012ZT-D15
- Brand:
- Dino-Lite
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£297.74
(exc. VAT)
£357.29
(inc. VAT)
- RS Stock No.:
- 888-2964
- Mfr. Part No.:
- AMK4012ZT-D15
- Brand:
- Dino-Lite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Magnification Power | 200 X, 10 → 70 X | |
| Frame Rate | 30fps | |
| Resolution | 720 x 576 pixel | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | TV (RCA) PAL | |
| Weight | 200 (Recorder) g, 95 (Microscope) g | |
| Dimensions | 105 x 32 (Microscope) mm, 131 x 86 x 18 (Recorder) mm | |
| Diameter | 32mm | |
| Length | 105 (Microscope) mm, 131 (Recorder) mm | |
| Model Number p | AMK4012ZT-D15 | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 200 X, 10 → 70 X | ||
Frame Rate 30fps | ||
Resolution 720 x 576 pixel | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type TV (RCA) PAL | ||
Weight 200 (Recorder) g, 95 (Microscope) g | ||
Dimensions 105 x 32 (Microscope) mm, 131 x 86 x 18 (Recorder) mm | ||
Diameter 32mm | ||
Length 105 (Microscope) mm, 131 (Recorder) mm | ||
Model Number p AMK4012ZT-D15 | ||
- COO (Country of Origin):
- TW
Dino-Lite AMK4012ZT-D15 With MSD15 Portable Digital Recorder
The AMK4012ZT-D15 from Dino-Lite combines a Digital Microscope with the new MSD15 Portable Digital Recorder. Fitted with a 5 LCD display, pictures, and videos to be stored to the included SD card.
Delivering stunning images and the built-in adjustable polariser reduces glare and reflection on shiny objects.
More detailed image viewing available with an AV out cable for connection to a TV monitor.
The AMK4012ZT microscope offers a wide magnification range and is suitable for most inspection tasks.
A touch sensor allows the built-in illumination to be turned on and off.
The Dino-Lite Mobile solutions provide unrivalled flexibility and portability. Thanks to the tethered design, allowing the microscope to be positioned freely.
Delivering stunning images and the built-in adjustable polariser reduces glare and reflection on shiny objects.
More detailed image viewing available with an AV out cable for connection to a TV monitor.
The AMK4012ZT microscope offers a wide magnification range and is suitable for most inspection tasks.
A touch sensor allows the built-in illumination to be turned on and off.
The Dino-Lite Mobile solutions provide unrivalled flexibility and portability. Thanks to the tethered design, allowing the microscope to be positioned freely.
Magnification: 10-70x, 200x
Resolution: 720x576 pixels
Sensor Type: CMOS
Lens type: Glass with anti-reflection coating
Maximum frame rate: 30fps
Interface: TV (RCA) PAL
Infrared filter: IR cut-filter >650 nm
Housing material: Composite/ plastic housing
Lighting: 8x white LED lights
Resolution: 720x576 pixels
Sensor Type: CMOS
Lens type: Glass with anti-reflection coating
Maximum frame rate: 30fps
Interface: TV (RCA) PAL
Infrared filter: IR cut-filter >650 nm
Housing material: Composite/ plastic housing
Lighting: 8x white LED lights
Supplied with
Microscope, 5" Portable LCD monitor/recorder, 4 GB MicroSD card, USB Connection cable, AC 110V/240V Power adaptor, Rechargeable battery, Mounting bracket for recorder, CA1070 Watertight sturdy case, User manual

