Dino-Lite AMK4012T-D15 TV (RCA) PAL Microscope, 720 x 576 pixel, 200X Magnification
- RS Stock No.:
- 888-2960
- Mfr. Part No.:
- AMK4012T-D15
- Brand:
- Dino-Lite
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£297.74
(exc. VAT)
£357.29
(inc. VAT)
- RS Stock No.:
- 888-2960
- Mfr. Part No.:
- AMK4012T-D15
- Brand:
- Dino-Lite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Magnification Power | 200 X, 10 → 70X | |
| Frame Rate | 30fps | |
| Resolution | 720 x 576 pixel | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | TV (RCA) PAL | |
| Weight | 200 g, 95g | |
| Dimensions | 105 x 32mm | |
| Diameter | 32mm | |
| Length | 105 mm, 131mm | |
| Model Number p | AMK4012T-D15 | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 200 X, 10 → 70X | ||
Frame Rate 30fps | ||
Resolution 720 x 576 pixel | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type TV (RCA) PAL | ||
Weight 200 g, 95g | ||
Dimensions 105 x 32mm | ||
Diameter 32mm | ||
Length 105 mm, 131mm | ||
Model Number p AMK4012T-D15 | ||
- COO (Country of Origin):
- TW

