Bresser 58-06100 Stereo Microscope, 7 → 45 Magnification
- RS Stock No.:
- 718-7356
- Mfr. Part No.:
- 58-06100
- Brand:
- Bresser
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,774.42
(exc. VAT)
£2,129.30
(inc. VAT)
- RS Stock No.:
- 718-7356
- Mfr. Part No.:
- 58-06100
- Brand:
- Bresser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bresser | |
| Magnification Power | 7 → 45 | |
| Illuminated | Yes | |
| Illumination Type | Halogen | |
| Dimensions | 260 (Dia.) x 240mm | |
| Diameter | 260mm | |
| Plug Type | CEE 7/7 | |
| Length | 240mm | |
| Model Number p | ETD-101 | |
| Select all | ||
|---|---|---|
Brand Bresser | ||
Magnification Power 7 → 45 | ||
Illuminated Yes | ||
Illumination Type Halogen | ||
Dimensions 260 (Dia.) x 240mm | ||
Diameter 260mm | ||
Plug Type CEE 7/7 | ||
Length 240mm | ||
Model Number p ETD-101 | ||
- COO (Country of Origin):
- CN

