Dino-Lite AM4116TL VGA Microscope, 800 x 600, 20-90X Magnification
- RS Stock No.:
- 285-7175
- Distrelec Article No.:
- 110-27-982
- Mfr. Part No.:
- AM4116TL
- Brand:
- Dino-Lite
Price Each
£339.97
(exc. VAT)
£407.96
(inc. VAT)
Available to back order for despatch when stock is available
Units | Per unit |
---|---|
1 + | £339.97 |
- RS Stock No.:
- 285-7175
- Distrelec Article No.:
- 110-27-982
- Mfr. Part No.:
- AM4116TL
- Brand:
- Dino-Lite
Related links
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge