Dino-Lite AM4116T VGA Digital Microscope, 800 x 600 pixels, 10 X, 70 X, 200 X Magnification
- RS Stock No.:
- 283-8018
- Distrelec Article No.:
- 110-27-532
- Mfr. Part No.:
- AM4116T
- Brand:
- Dino-Lite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-8018
- Distrelec Article No.:
- 110-27-532
- Mfr. Part No.:
- AM4116T
- Brand:
- Dino-Lite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Magnification Power | 10 X, 70 X, 200 X | |
| Frame Rate | 60fps | |
| Resolution | 800 x 600 pixels | |
| Interface Type | VGA | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 10 X, 70 X, 200 X | ||
Frame Rate 60fps | ||
Resolution 800 x 600 pixels | ||
Interface Type VGA | ||
- COO (Country of Origin):
- TW
The high-performance digital microscope that offers exceptional image clarity and quality. With a maximum resolution of 800x600 pixels and magnification ranging from 10x to 70x, up to 200x, this microscope is ideal for detailed inspections and analysis. The features a VGA interface with a standard VGA (D-SUB) connector, allowing for easy connection to a VGA screen.
VGA interface with standard VGA (D-SUB) connector for easy connectivity
8 white LEDs with Micro Touch sensor for enhanced low-light visibility
Video frame rate of up to 60 fps for real-time image viewing
8 white LEDs with Micro Touch sensor for enhanced low-light visibility
Video frame rate of up to 60 fps for real-time image viewing