Dino-Lite AM7515MT8A USB 2.0 Digital Microscope, 5M Pixels, 700 → 900X Magnification

Unavailable
RS will no longer stock this product.
RS Stock No.:
278-8499
Distrelec Article No.:
301-62-322
Mfr. Part No.:
AM7515MT8A
Brand:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Magnification Power

700 → 900X

Frame Rate

30fps

Resolution

5M Pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

COO (Country of Origin):
TW
The Dino-Lite is 5mp dino-lite edge series microscope that has a magnification range of 700-900x with built-in coaxial illumination. By using the flexible led control (flc), this model is capable of switching between or mixing, brightfield and coaxial illumination. The coaxial illumination technique reveals details that are very difficult to see under
normal light, for example when inspecting wafer plates, microchips or other microelectronics. These unique features makes it the great inspection tool for material analysis, electronics inspection, or any similar application that requires high magnification, coaxial illumination, versatility and mobility. It is a great add-on, it is a sturdy and stable high-end stand solution constructed of resilient stainless steel and lightweight aluminum and offers a very precise fine-focus adjustment.

Automatic Magnification Reading (AMR)
Flexible LED Control (FLC)
Coaxial illumination
Calibrated
Microtouch sensor
ESD safe