Kern OZL 961UK USB 2.0, USB 3.0 Stereo Microscope, 0.7 → 4.5 X Magnification

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-1156
Mfr. Part No.:
OZL 961UK
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

0.7 → 4.5 X

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0, USB 3.0

Battery Operated

Yes

Weight

17kg

Plug Type

Type C - European Plug

Model Number p

OZL-9

COO (Country of Origin):
CN

Kern Stereo Microscope


The Kern stereo microscope has a universal stand and 4.5W LED ring light illumination. This microscope has a binocular head and telescopic arm with a plate. The holder of this microscope has a coarse focusing knob with an adjustable torque of handwheels.

Features and Benefits


• Magnification power from 0.7x to 4.5x
• Highly flexible due to the universal arm stand
• Simple and convenient to use
• Cost effective
• Type-C European plug

Applications


• Training institutes
• Workshops
• Electronics industry