3M Microphone

Image representative of range

Subtotal (1 unit)*

£194.65

(exc. VAT)

£233.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£194.65

*price indicative

RS Stock No.:
278-5136
Mfr. Part No.:
7100112094
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Microphone

Built-in Microphone

Yes

Length

300mm

Built-in Speaker

No

Depth

50mm

Standards/Approvals

EN 60529:1991 + A1:2000 + A2:2013. IEC 60529:1989 + A1:1999 + A2:2013

Width

120mm

RoHS Status: Exempt

COO (Country of Origin):
SE

3M Microphone, Dynamic Noise Cancellation, IP68 - 7100112094


This microphone is a dynamic type designed for a range of professional audio applications. With its robust construction, it ensures durability and reliable performance, making it a suitable choice for recording and live sound situations. The microphone is crafted to meet the demanding needs of users across various industries, particularly in areas requiring high-quality sound capture and reproduction.

Features & Benefits


• Delivers clear and precise audio for enhanced recording quality

• Dynamic design minimises feedback and background noise

• Versatile use in studios or live performances

• Suitable for vocals due to its frequency response characteristics

• Easy to handle and operate for users in various environments

Applications


• Ideal for studio recordings, especially for vocal performances

• Utilised in live sound settings, including concerts and events

• Effective for voice-overs in professional audio production

• Compatible with a range of audio equipment for diverse setups

How does the dynamic design improve audio performance in various settings?


The dynamic design effectively reduces unwanted background noise and feedback, allowing for clearer audio capture, particularly in vocal applications. This makes it advantageous in both studio and live performance environments.

What considerations should be made for connectivity with this microphone?


This microphone can be easily connected to standard audio interfaces or mixers that support XLR connections. Users may need to ensure compatibility with their existing audio equipment for optimal performance.

What maintenance practices can prolong the lifespan of the microphone?


Regularly checking the microphone for any physical damage and cleaning it gently with a suitable cloth can prevent dust accumulation and maintain sound quality. Storing it in a protective case when not in use also enhances durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy