Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
£214.67
(exc. VAT)
£257.60
(inc. VAT)
- RS Stock No.:
- 489-1327
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accuracy | ±0.004 mm | |
| Imperial or Metric | Metric | |
| Micrometer Type | Internal | |
| Set Contents | Adjustment Tool, Case, Extension Piece, Micrometer Head, Setting Ring | |
| Maximum Measurement | 16 mm, 20 mm | |
| Minimum Measurement | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accuracy ±0.004 mm | ||
Imperial or Metric Metric | ||
Micrometer Type Internal | ||
Set Contents Adjustment Tool, Case, Extension Piece, Micrometer Head, Setting Ring | ||
Maximum Measurement 16 mm, 20 mm | ||
Minimum Measurement 12mm | ||
RoHS Status: Not Applicable

