Mitutoyo 293-676-20 External Micrometer, Range 0 mm →30 mm, With UKAS Calibration
- RS Stock No.:
- 184-6794
- Mfr. Part No.:
- 293-676-20
- Brand:
- Mitutoyo
Unavailable
RS will no longer stock this product.
Calibration Options:
Each
£360.00
(exc. VAT)
£432.00
(inc. VAT)
- RS Stock No.:
- 184-6794
- Mfr. Part No.:
- 293-676-20
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Accuracy | 0.0001 in, ±2 μm | |
| Resolution | 0.001 mm | |
| Imperial or Metric | Imperial, Metric | |
| Micrometer Type | External | |
| SPC Data Output | Yes | |
| Calibrated | UKAS | |
| Data Processing | Yes | |
| Battery Operated | Yes | |
| Set Contents | Battery, Box | |
| Maximum Measurement | 30mm | |
| Minimum Measurement | 0mm | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accuracy 0.0001 in, ±2 μm | ||
Resolution 0.001 mm | ||
Imperial or Metric Imperial, Metric | ||
Micrometer Type External | ||
SPC Data Output Yes | ||
Calibrated UKAS | ||
Data Processing Yes | ||
Battery Operated Yes | ||
Set Contents Battery, Box | ||
Maximum Measurement 30mm | ||
Minimum Measurement 0mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Quickmike, with a non-rotating spindle, delivers much faster movement than standard models.
With 10 mm feed per revolution, it delivers twenty times as fast as standard devices
Excellent resistance against water and dust enables this micrometer to be used in machining situations that include splashing coolant fluid
Absolute linear scale means no restriction on adjustment speed
Larger measuring range - 30 mm compared with 25 mm - than standard micrometer
Excellent resistance against water and dust enables this micrometer to be used in machining situations that include splashing coolant fluid
Absolute linear scale means no restriction on adjustment speed
Larger measuring range - 30 mm compared with 25 mm - than standard micrometer
