Stock information currently inaccessible
- RS Stock No.:
- 146-5502
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Micrometer Type | Basic | |
| Maximum Measurement | 25mm | |
| Minimum Measurement | 0mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Micrometer Type Basic | ||
Maximum Measurement 25mm | ||
Minimum Measurement 0mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
