Renesas Electronics MCU Starter Kit YR0K50563NS010BE

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-1472
Mfr. Part No.:
YR0K50563NS010BE
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Classification

Starter Kit

Technology

MCU

Processor Family Name

RX

Processor Part Number

RX63N

Processor Type

MCU

COO (Country of Origin):
GB

Starter Kit for RX63N Microcontroller with e2studio


The Starter Kit by Renesas will enable evaluation of the RX63N microcontroller (MCU) capabilities as well as its peripherals offering a simple platform (e2Studio) on which coding, debugging and programming can be carried out very quickly. It is ideal for development offering test platforms for code already debugged using one the emulation tools, please see RTE0T0002LKCE00000R. The Renesas Starter Kit+ for RX63N-256K is connected to the host PC via the USB E1 on chip debugging interface.

Starter Kit forRX63N with e2studio
CPU Board
Detachable LCD Display Module
Detachable AD Adjustment Shaft
E1 Emulator
Connection Cable (USB Cable, User Interface Cable)
Multi region 12 V power supply
Quick Start Guide, User manual
DVD-ROM
e2studio C/C++ Compiler Package for RX Family Evaluation Version E1 Emulator Debugger
Starter Kit for RX63N with e2studio
IBM PC/AT or compatible PC (USB2.0 interface necessary)
Processor 1.6 GHz or higher
Memory 1 GB or more recommended
Windows 7 / Windows 8
On the board: R5F563NFDDFC(RX63N)