Matrix Technology Solutions Microcontroller EB064
- RS Stock No.:
- 889-2863
- Mfr. Part No.:
- EB064
- Brand:
- Matrix Technology Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-2863
- Mfr. Part No.:
- EB064
- Brand:
- Matrix Technology Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Matrix Technology Solutions | |
| Technology | Microcontroller | |
| Processor Family Name | dsPIC, PIC24 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Matrix Technology Solutions | ||
Technology Microcontroller | ||
Processor Family Name dsPIC, PIC24 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- RO
EB064 dsPIC/PIC24 USB Multiprogrammer
The EB064 is a multiprogrammer for a range of PIC24, dsPIC30 and dsPIC33 microcontrollers.
Features & Benefits of the EB064 dsPIC/PIC24 USB Multiprogrammer
20-pin PIC24/dsPIC33 socket
28-pin PIC24/dsPIC33 socket
40-pin dsPIC30 socket
18-pin dsPIC30 socket
Flowcode software free 30-day trial
PICkit interface
Suitable for 3.3 V and 5 V power supply
Powered from USB or 8-14 V external supply
Features & Benefits of the EB064 dsPIC/PIC24 USB Multiprogrammer
20-pin PIC24/dsPIC33 socket
28-pin PIC24/dsPIC33 socket
40-pin dsPIC30 socket
18-pin dsPIC30 socket
Flowcode software free 30-day trial
PICkit interface
Suitable for 3.3 V and 5 V power supply
Powered from USB or 8-14 V external supply
Programmers
