MikroElektronika EasyMX Pro V7 MCU Development Board MIKROE-1580
- RS Stock No.:
- 882-8991
- Mfr. Part No.:
- MIKROE-1580
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 882-8991
- Mfr. Part No.:
- MIKROE-1580
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Development Board | |
| Kit Name | EasyMX Pro V7 | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | Tiva C Series | |
| Processor Part Number | TM4C129XNCZAD | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Development Board | ||
Kit Name EasyMX Pro V7 | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name Tiva C Series | ||
Processor Part Number TM4C129XNCZAD | ||
Processor Type MCU | ||
