Parallax Inc Activity Board Activity Board 32910
- RS Stock No.:
- 843-0825
- Mfr. Part No.:
- 32910
- Brand:
- Parallax Inc
Discontinued
- RS Stock No.:
- 843-0825
- Mfr. Part No.:
- 32910
- Brand:
- Parallax Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Classification | Activity Board | |
| Technology | Activity Board | |
| Processor Part Number | P8X32A | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Classification Activity Board | ||
Technology Activity Board | ||
Processor Part Number P8X32A | ||
Processor Type Microcontroller | ||
- COO (Country of Origin):
- CN
Propeller Activity Board
A versatile development board for the Parallax Propeller P8X32A 8-core microcontroller. Designed to be compatible with the BoE-Bot mobile robot chassis.
160MIPS 8-core Propeller P8X32A-Q44 microcontroller
64KB serial I2C EEPROM memory
18 x Propeller User GPIO
5MHz crystal
microSD card slot
3.5mm 3-pole stereo audio jack socket
XBee socket with DO, DI, RTS, CTS access
Breadboard with 34 x 5-socket rows
6 x servo-motor sockets, jumper-select +5V or VIN power supply
4-channel 12-bit ADC serial SPI with 5V reference
2-channel DAC output, 0 to 3.3V
3-position power slide-switch: Off, Board On, Servos & Board On
Reset button
2.1mm center-positive power jack socket
Auto-selects between USB or external power
Built-in USB over-current protection
Power supply: +6V to +9Vdc from external power supply, or +5Vdc via USB socket
Communication: USB mini-B (onboard serial over USB)
Dimensions: 101.6 x 77.5 x 15.9mm
Operating temperature range: 0 to +70°C
64KB serial I2C EEPROM memory
18 x Propeller User GPIO
5MHz crystal
microSD card slot
3.5mm 3-pole stereo audio jack socket
XBee socket with DO, DI, RTS, CTS access
Breadboard with 34 x 5-socket rows
6 x servo-motor sockets, jumper-select +5V or VIN power supply
4-channel 12-bit ADC serial SPI with 5V reference
2-channel DAC output, 0 to 3.3V
3-position power slide-switch: Off, Board On, Servos & Board On
Reset button
2.1mm center-positive power jack socket
Auto-selects between USB or external power
Built-in USB over-current protection
Power supply: +6V to +9Vdc from external power supply, or +5Vdc via USB socket
Communication: USB mini-B (onboard serial over USB)
Dimensions: 101.6 x 77.5 x 15.9mm
Operating temperature range: 0 to +70°C
The Propeller™ 1 microprocessor chip makes it easy to rapidly develop embedded applications. Its eight 32-bit processors (COGs) can operate simultaneously, either independently or cooperatively, sharing common resources through a central hub. The developer has full control over how and when each cog is employed; there is no compiler-driven or operating system-driven splitting of tasks among multiple cogs. A shared system clock keeps each cog on the same time reference, allowing for true deterministic timing and synchronization. Two programming languages are available: the easy-to-learn high-level Spin, and Propeller Assembly which can execute at up to 160 MIPS (20 MIPS per COG).
