Analog Devices USB to UART Evaluation Board ADZS-BF707-EZBRD
- RS Stock No.:
- 836-8733
- Mfr. Part No.:
- ADZS-BF707-EZBRD
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 836-8733
- Mfr. Part No.:
- ADZS-BF707-EZBRD
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Classification | Evaluation Board | |
| Technology | USB to UART | |
| Device Core | Blackfin | |
| Processor Family Name | ADSP-BF70 Blackfin | |
| Processor Part Number | ADSP-BF707 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Classification Evaluation Board | ||
Technology USB to UART | ||
Device Core Blackfin | ||
Processor Family Name ADSP-BF70 Blackfin | ||
Processor Part Number ADSP-BF707 | ||
Processor Type MCU | ||
