Arduino Robot Expansion Kit K000010
- RS Stock No.:
- 813-4732
- Mfr. Part No.:
- K000010
- Brand:
- Arduino
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4732
- Mfr. Part No.:
- K000010
- Brand:
- Arduino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Classification | Expansion Kit | |
| Technology | Robot | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Classification Expansion Kit | ||
Technology Robot | ||
Arduino Robot Expansion Pack
The Robot Expansion Pack is a complementary kit for the Arduino Robot (RS 782-4581). It provides extra sensors and an IR remote control capability.
TSOP2238 IR Remote Control Receiver Chip
MaxBotix EZ1 Ultrasonic Rangefinder Module
2 x TinkerKit LDR Light Sensor Modules
TinkerKit Power LED Module
TinkerKit Red 5mm LED Module
TinkerKit Green 5mm LED Module
4 x 20cm TinkerKit cables
TinkerKit IR Remote Control (with battery)
MaxBotix EZ1 Ultrasonic Rangefinder Module
2 x TinkerKit LDR Light Sensor Modules
TinkerKit Power LED Module
TinkerKit Red 5mm LED Module
TinkerKit Green 5mm LED Module
4 x 20cm TinkerKit cables
TinkerKit IR Remote Control (with battery)
Arduino Shields & Add-On Boards
Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.


