STM32L-DISCOVERY,Discovery kit,STM32L
- RS Stock No.:
- 795-9631
- Mfr. Part No.:
- STM32L-DISCOVERY
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-9631
- Mfr. Part No.:
- STM32L-DISCOVERY
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Development Kit | |
| Technology | 32 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Development Kit | ||
Technology 32 bit | ||
Discovery Kit for STM32L152RB Microcontroller
The STMicroelectronics STM32L-DISCOVERY is designed for the STM32 L151/STM32 152 series MCU and will help you develop your applications with the ultra-low power STM32L microcontroller. The STM32LDISCOVERY kit includes an embedded ST-Link/V2 debug tool interface and many other features and is based on the STM32L152RBT6 microcontroller.
STM32L152RBT6 (128 kB of Flash memory) MCU
Package: LQFP64
On-board ST-Link/V2 with selection mode switch (standalone operation)
ST-Link/V2 (with SWD connector for programming and debugging)
Power supply: USB bus or from an external 3.3 or 5 V supply voltage
LEDs x 4
Pushbuttons x 2: user and reset
One linear touch sensor or four touchkeys
Extension header
Package: LQFP64
On-board ST-Link/V2 with selection mode switch (standalone operation)
ST-Link/V2 (with SWD connector for programming and debugging)
Power supply: USB bus or from an external 3.3 or 5 V supply voltage
LEDs x 4
Pushbuttons x 2: user and reset
One linear touch sensor or four touchkeys
Extension header
STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
ARM® Cortex™-M3-based STM32 L1 series uses STs proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.
Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
