Silicon Labs MCU Development Kit C8051F580DK
- RS Stock No.:
- 757-0187
- Mfr. Part No.:
- C8051F580DK
- Brand:
- Silicon Labs
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-0187
- Mfr. Part No.:
- C8051F580DK
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Classification | Development Kit | |
| Technology | MCU | |
| Processor Part Number | C8051F580 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Classification Development Kit | ||
Technology MCU | ||
Processor Part Number C8051F580 | ||
- COO (Country of Origin):
- US
C8051F580DK Development Kit
The easiest way to begin development with the C8051F58x and F59x microcontroller families is with the fully functional out-of-the-box C8051F580DK development kit
A unique aspect of this development board is that it has two C8051F580 devices on a single board
This enables the designer to develop a fully functioning LIN 2.1 master/slave network with a single piece of hardware
Furthermore, the external connector and 12V regulator allows the designer to interface to any existing LIN network for maximum design and test flexibility
Silicon Labs' development kits include advanced debug features enabling the user to fully develop and integrate hardware and software design
Since the MCU has built in debug capabilities, it can be installed into the end application
This development system is not encumbered with sockets, target cables or "ICE Chips"
The development kit supports the following debug features: Run, halt and single-step, Set hardware breakpoints, Inspect/Modify memory and registers, Download program memory
A unique aspect of this development board is that it has two C8051F580 devices on a single board
This enables the designer to develop a fully functioning LIN 2.1 master/slave network with a single piece of hardware
Furthermore, the external connector and 12V regulator allows the designer to interface to any existing LIN network for maximum design and test flexibility
Silicon Labs' development kits include advanced debug features enabling the user to fully develop and integrate hardware and software design
Since the MCU has built in debug capabilities, it can be installed into the end application
This development system is not encumbered with sockets, target cables or "ICE Chips"
The development kit supports the following debug features: Run, halt and single-step, Set hardware breakpoints, Inspect/Modify memory and registers, Download program memory
Kit Contents
IDE and Product Information CD-ROM, which includes the following:
Silicon Labs' Integrated Development Environment (IDE)
Source code examples and register definition files
Documentation
Configuration Wizard
Third Party Tools and Documentation CD-ROM
C8051F580 Target Board
AC to DC Power Adapter
USB debug adapter
USB cable
Silicon Labs' Integrated Development Environment (IDE)
Source code examples and register definition files
Documentation
Configuration Wizard
Third Party Tools and Documentation CD-ROM
C8051F580 Target Board
AC to DC Power Adapter
USB debug adapter
USB cable
