Microchip 32 bit Development Kit AT32UC3L0-XPLD
- RS Stock No.:
- 737-9839
- Mfr. Part No.:
- AT32UC3L0-XPLD
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-9839
- Mfr. Part No.:
- AT32UC3L0-XPLD
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Development Kit | |
| Technology | 32 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Development Kit | ||
Technology 32 bit | ||
UC3-L0 Xplained
The Atmel UC3-L0 Xplained evaluation kit is a hardware platform to evaluate the Atmel AT32UC3L064 microcontroller.
Atmel® AT32UC3L064 microcontroller
Atmel AT32UC3B1256
- Board controller
- Communication gateway
Analogue input (to ADC)
- Temperature sensor
- RC filter
Digital I/O
- One mechanical button switch
- Three LEDs
- Four expansion headers
Footprints for external memory
- Atmel AT45DB series DataFlash® serial flash
- Atmel AT25DF series industry standard serial flash
Touch
- One Atmel QMatrix™ slider (alt. four QMatrix buttons)
- One Atmel QTouch® button
Atmel AT32UC3B1256
- Board controller
- Communication gateway
Analogue input (to ADC)
- Temperature sensor
- RC filter
Digital I/O
- One mechanical button switch
- Three LEDs
- Four expansion headers
Footprints for external memory
- Atmel AT45DB series DataFlash® serial flash
- Atmel AT25DF series industry standard serial flash
Touch
- One Atmel QMatrix™ slider (alt. four QMatrix buttons)
- One Atmel QTouch® button
