Microchip 8 bit Development Kit DM240313

Unavailable
RS will no longer stock this product.
RS Stock No.:
720-4363
Mfr. Part No.:
DM240313
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Classification

Development Kit

Technology

8 bit

XLP 8-Bit Development Board


PIC18F87K22(128KB Flash, 80-pin PIM) installed
Supports other PIC16LF1947 (28KB Flash, 64-pin PIM) Separate/Un-programmed
Current measurement terminals allow device or board level current measurements
Expansion connector accessing full device pin-out and breadboard prototype area
Convenient connections for MPLAB PICkit 3, ICD 3 or REAL ICE for in-circuit programming and debugging
USB interface for power and PC communication
24AA256 Low Power (100nA Sleep, 1.7V Vdd) SPI serial-EEPROM
Potentiometer (connected to 10-bit A/D, analog input channel)
Analog output temperature sensor and CTMU based diode temperature sensor
LEDs for indication
Power Options: AAA, CR2032, Energy Harvesting, USB, External, or 9V power supply


PIC18 Development Tools