MPLAB ICD 3 and Explorer 16 Kit
- RS Stock No.:
- 687-2741
- Mfr. Part No.:
- DV164037
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-2741
- Mfr. Part No.:
- DV164037
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Kit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Kit | ||
ICD 3 Evaluation Kit (with Explorer 16)
MPLAB ICD 3 In-Circuit Debugger System is Microchip's latest and most cost-effective high-speed emulator for Microchip Flash Digial Signal Controller and microcontroller devices. It debugs and programs these devices with the powerful, yet easy-to-use graphical user interface of MPLAB IDE. MPLAB ICD 3 In-Circuit Debugger provides significant performance enhancements for embedded systems designers. Programming times are typically 15x faster than previous systems. A 40MHz dsPIC33 and high-speed FPGA yield faster communications, downloads and debugging. The complete kit introduces the developer to Microchip's family of 16-bit microcontrollers with all the tools for writing code in C, hardware debugging the application and programming devices.
Full-speed real-time emulation
Ruggedized interface
Supports all MPLAB ICD 2 headers
High-speed programming
Powerful debugging
Ruggedized interface
Supports all MPLAB ICD 2 headers
High-speed programming
Powerful debugging
Supplied with
Explorer 16 development board, PIC24FJ128GA010 and dsPIC33F256GP710 device PIMs, MPLAB IDE, MPLAB C compiler for 16-bit devices Lite Edition, tutorials and user manuals on CD.
