Aptina Image Sensor Development Kit MT9P031I12STCH-ES
- RS Stock No.:
- 669-5922
- Mfr. Part No.:
- MT9P031I12STCH-ES
- Brand:
- Aptina
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 669-5922
- Mfr. Part No.:
- MT9P031I12STCH-ES
- Brand:
- Aptina
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aptina | |
| Classification | Development Kit | |
| Technology | Image Sensor | |
| Processor Family Name | MT9P031 | |
| Select all | ||
|---|---|---|
Brand Aptina | ||
Classification Development Kit | ||
Technology Image Sensor | ||
Processor Family Name MT9P031 | ||
MT9P031 Demo kit 2 / Headboard
Aptina Imaging demo kit will transport raw digital video data via the USB 2 interface, from the sensor to the host PC
Aptina Imaging demo camera board
Aptina sensor head with lens
USB 2.0 cable
Software CD
Demo user manual
Camera tripod
Pentium III 450 MHz or higher,128 MB RAM, USB 2.0 Host controller required
Windows 2000 with a minimum of service pack 2 or
Windows XP with a minimum of service pack 1
The latest drivers for the USB 2.0 host controller
Not recommended for Windows 2000 with built in USB2 controllers
Aptina sensor head with lens
USB 2.0 cable
Software CD
Demo user manual
Camera tripod
Pentium III 450 MHz or higher,128 MB RAM, USB 2.0 Host controller required
Windows 2000 with a minimum of service pack 2 or
Windows XP with a minimum of service pack 1
The latest drivers for the USB 2.0 host controller
Not recommended for Windows 2000 with built in USB2 controllers
Note
Demo kit includes base board,header board,USB cable and tripod.
And the header board is the front board only and has the device mounted with lens.
And the header board is the front board only and has the device mounted with lens.
Aptina Image Sensors
