Microchip 8 bit Development Kit DM163014
- RS Stock No.:
- 623-1064
- Mfr. Part No.:
- DM163014
- Brand:
- Microchip
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£65.31
(exc. VAT)
£78.37
(inc. VAT)
- RS Stock No.:
- 623-1064
- Mfr. Part No.:
- DM163014
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Development Kit | |
| Technology | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Development Kit | ||
Technology 8 bit | ||
PICDEM 4 Demonstration Board
This board can be used to evaluate and demonstrate the capabilities of the 8-, 14- and 18-pin PIC12F, PIC16F and PIC18F microcontrollers.
2 line x 16 LCD display
Connector for MPLAB ICD 2 Debugger
RS-232 (DB9) Interface
Header for access to all device I/O pins
Prototyping area on board
LEDs, potentiometers and push-buttons on board
Connector for MPLAB ICD 2 Debugger
RS-232 (DB9) Interface
Header for access to all device I/O pins
Prototyping area on board
LEDs, potentiometers and push-buttons on board
Supplied with
User guide, schematics and PCB layout on CD, two sample devices: PIC16F & PIC18F, RS-232 serial cable.

