Microchip PL485 Evaluation Kit Evaluation Kit PL485-EK
- RS Stock No.:
- 215-6011
- Mfr. Part No.:
- PL485-EK
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-6011
- Mfr. Part No.:
- PL485-EK
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Evaluation Kit | |
| Kit Name | PL485 Evaluation Kit | |
| Device Core | ARM 32-bit Cortex-M4 | |
| Processor Family Name | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Evaluation Kit | ||
Kit Name PL485 Evaluation Kit | ||
Device Core ARM 32-bit Cortex-M4 | ||
Processor Family Name ARM | ||
The Microchip Summary PL485-EK is an evaluation kit for the PL485, a programmable System On Chip (SOC) for narrow-band Power Line Communication (PLC) from Microchip. PL485 is a highly integrated PLC device which requires reduced PCB area and simplifies the design layout.
PL485 EK is designed to be directly connected to low voltage DC power rails The kit can be connected to AC mains by means of PLC-AC-Coupler accessory from Microchip (see Related Tools tab)
PL485-EK implements a coupling circuit optimized for the band 95 to 125kHz, compliant with CENELEC standard EN50065
This EK can be modified to transmit in other frequency ranges below 500kHz, please check our Application Notes.
PL485-EK implements a coupling circuit optimized for the band 95 to 125kHz, compliant with CENELEC standard EN50065
This EK can be modified to transmit in other frequency ranges below 500kHz, please check our Application Notes.
