Seeed Studio Microcontroller Development Board 102991299
- RS Stock No.:
- 201-1446
- Mfr. Part No.:
- 102991299
- Brand:
- Seeed Studio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1446
- Mfr. Part No.:
- 102991299
- Brand:
- Seeed Studio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Classification | Development Board | |
| Technology | Microcontroller | |
| Processor Family Name | Realtek RTL8720DN | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Classification Development Board | ||
Technology Microcontroller | ||
Processor Family Name Realtek RTL8720DN | ||
- COO (Country of Origin):
- CN
The Seed Studio Wio (Wireless Input and Output) Terminal is an ATSAMD51-based microcontroller with wireless connectivity. It is supported by Realtek RTL8720DN. It consists of CPU which runs at speed of 120MHz (Boost up to 200MHz). The Realtek RTL8720DN chip supports both Bluetooth and Wi-Fi that provides the backbone for various IoT projects.
Highly Integrated Design
Powered by Microchip ATSAMD51P19
Powerful Wireless Connectivity
USB OTG Support
Powered by Microchip ATSAMD51P19
Powerful Wireless Connectivity
USB OTG Support
